There are no models available for this part yet.
Overview of EA3250MA12-14.7456M TR by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EA3250MA12-14.7456M TR by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EA3250MA12-14.7456M TR
|
Avnet Americas | Quartz Crystal Resonator 14.7456MHz 12pF 4-Pin CSMD T/R - Tape and Reel (Alt: EA3250MA12-14.7456M TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
669-EA3250MA1214.74T
|
Mouser Electronics | Crystals 14.7456MHz 12pF 15ppm -40C +85C RoHS: Compliant | 0 |
|
$0.5430 / $0.9900 | Order Now |