Part Details for EA3250PA10-8.000MTR by Abracon Corporation
Overview of EA3250PA10-8.000MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EA3250PA10-8.000MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-A3250PA108000MTR
|
Mouser Electronics | Crystals Crystals 8.000MHz 10ppm 10pF Parallel Resonant -20 C to +70 C RoHS: Compliant | 0 |
|
$0.5050 / $0.9500 | Order Now |
Part Details for EA3250PA10-8.000MTR
EA3250PA10-8.000MTR CAD Models
EA3250PA10-8.000MTR Part Data Attributes
|
EA3250PA10-8.000MTR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EA3250PA10-8.000MTR
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; TR, 14 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EA3250PA10-8.000MTR
This table gives cross-reference parts and alternative options found for EA3250PA10-8.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EA3250PA10-8.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EA3250QA10-8.000MTR | Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 4 PIN | Abracon Corporation | EA3250PA10-8.000MTR vs EA3250QA10-8.000MTR |
EA3250QA10-8.000M | Parallel - Fundamental Quartz Crystal, 8MHz Nom, SMD, 4 PIN | Abracon Corporation | EA3250PA10-8.000MTR vs EA3250QA10-8.000M |