Part Details for EA5070JA16-27.000MTR by Abracon Corporation
Overview of EA5070JA16-27.000MTR by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EA5070JA16-27.000MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
815-5070JA1627000MTR
|
Mouser Electronics | Crystals Crystals 27.000MHz 15ppm 16pF Parallel Resonant -40 C to +85 C RoHS: Compliant | 0 |
|
$0.4850 / $0.9100 | Order Now |
Part Details for EA5070JA16-27.000MTR
EA5070JA16-27.000MTR CAD Models
EA5070JA16-27.000MTR Part Data Attributes
|
EA5070JA16-27.000MTR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
EA5070JA16-27.000MTR
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) |