Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
2773-EA5070JA20-6.000MTRCT-ND
|
DigiKey
|
CRYSTALS 6.000MHZ 15PPM 20PF PAR
Min Qty:
1
Lead time:
52 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
2026 In Stock
|
-
1
$1.1900
-
10
$1.0240
-
50
$0.9236
-
100
$0.8835
-
500
$0.7973
-
1,000
$0.7629
-
2,000
$0.7301
-
3,000
$0.7116
-
5,000
$0.6890
-
7,000
$0.6746
-
10,000
$0.6596
|
$0.6596 / $1.1900
|
Buy Now
|
|
|
RS
|
Crystals 6.000MHz +/-15ppm 20pF Parallel Resonant -40oC to +85oC | Ecliptek EA5070JA20-6.000M TR
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Container:
Bulk
|
0
|
-
1,000
$0.7600
-
10,000
$0.7200
-
50,000
$0.6800
-
100,000
$0.6400
|
$0.6400 / $0.7600
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1000
Package Multiple:
1000
Lead time:
52 Weeks
Container:
Reel
|
0Reel
|
|
$0.5630
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
SMD Ceramic 5.0mm x 7.0mm
|
|
|
|
|
Manufacturer Package Code
|
SMD Ceramic 5.0mm x 7.0mm
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Ecliptek Corporation
Quartz Crystal Resonator 5.0mm x 7.0mm x 1.3mm 4 Pad Ceramic Surface Mount (SMD) 6.000MHz ±15ppm/30ppm over -40°C to +85°C
VS
-