Part Details for EA5070PA12-14.7456M TR by Ecliptek Corporation
Overview of EA5070PA12-14.7456M TR by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA5070PA12-14.7456M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70943563
|
RS | Crystals 14.7456MHz +/-10ppm 12pF Parallel Resonant -20oC to +70oC | Ecliptek EA5070PA12-14.7456M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $0.9000 | RFQ |
Part Details for EA5070PA12-14.7456M TR
EA5070PA12-14.7456M TR CAD Models
EA5070PA12-14.7456M TR Part Data Attributes:
|
EA5070PA12-14.7456M TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EA5070PA12-14.7456M TR
Ecliptek Corporation
Quartz Crystal Resonator 5.0mm x 7.0mm x 1.3mm 4 Pad Ceramic Surface Mount (SMD) 14.7456MHz ±10ppm/15ppm over -20°C to +70°C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | SMD Ceramic 5.0mm x 7.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD Ceramic 5.0mm x 7.0mm | |
Reach Compliance Code | 163 | |
Aging | 3 PPM/YEAR |