Part Details for EA5E1200Q (ALTERNATE: 75430) by Banner Engineering Corp
Overview of EA5E1200Q (ALTERNATE: 75430) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA5E1200Q (ALTERNATE: 75430)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70699271
|
RS | Emitter, 1200mm, Range 0.4-4m, 5mm Resolution, 12-30VDC, QD, EZ-Array Series | Banner Engineering EA5E1200Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1,957.0000 | RFQ |