Part Details for EA5E150Q (ALTERNATE: 75423) by Banner Engineering Corp
Overview of EA5E150Q (ALTERNATE: 75423) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA5E150Q (ALTERNATE: 75423)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70168101
|
RS | Emitter, 150mm, Range 0.4-4m, 5mm Resolution, 12-30VDC, QD, EZ-Array Series | Banner Engineering EA5E150Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$723.0000 | Buy Now |