Part Details for EA5R150PIXMODQ by Banner Engineering Corp
Overview of EA5R150PIXMODQ by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA5R150PIXMODQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M5301
|
Newark | Ez-Array Receiver: 150 Mm (5.9 In.), Range: (Matching Emitter Sold Separately) 400 Mm - 4 M, Input: 12-30 V Dc, Outputs: 2 Solid-State Pnp 2 Analog 4-20 Ma Eia-4, Euro 8-Pin Quick-Disconnect |Banner Engineering EA5R150PIXMODQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$743.0000 | Buy Now |
DISTI #
778-EA5R150PIXMODQ
|
Mouser Electronics | Safety Light Curtains EZ-ARRAY Receiver: 150 mm (5.9 in), Range: (matching emitter sold separately) 400 mm - 4 m, Input: 12-30 V dc, Outputs: 2 Solid-State PNP 2 Analog 4-20 mA EIA-4, 8-pin M12 Integral QD | 2 |
|
$743.0000 | Buy Now |
|
Neutron USA | Receiver, 150mm, Range 0.4-4m, 12-30VDC, 2 PNP, 2 4-20 mA, Modbus, QD, EZ-Array | 0 |
|
$1,493.8300 | Buy Now |