Part Details for EA5R2100XK2Q by Banner Engineering Corp
Overview of EA5R2100XK2Q by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA5R2100XK2Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8580
|
Newark | Ez-Array Series: Receiver 5 Mm Optical Spacing, Range: 4 M, Sensing Length: 2100 Mm, Input Voltage 18 To 30 V, Outputs: Io-Link V1.1/Push-Pull Discrete Output And 2Nd Pnp Output, Two 0-10 V Analog Outputs, Connection: Euro 8-Pin Male |Banner Engineering EA5R2100XK2Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,008.0000 | Buy Now |
DISTI #
778-EA5R2100XK2Q
|
Mouser Electronics | Safety Light Curtains EZ-Array Series: Receiver 5 mm Optical Spacing, Range: 4 m, Sensing Length: 2100 mm, Input Voltage 18-30 V, Outputs: IO-Link v1.1/Push-Pull Discrete Output and 2nd PNP Output, Two 0-10 V Analog Outputs, 8-pin Male M12 Integral QD | 0 |
|
$3,008.0000 | Order Now |