Part Details for EA5R300PUXMODQ by Banner Engineering Corp
Overview of EA5R300PUXMODQ by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA5R300PUXMODQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M5314
|
Newark | Ez-Array Receiver: 300 Mm (11.8 In.), Range: (Matching Emitter Sold Separately) 400 Mm - 4 M, Input: 12-30 V Dc, Outputs: 2 Solid-State Pnp 2 Analog 0-10 V Eia-485, Euro 8-Pin Quick-Disconnect |Banner Engineering EA5R300PUXMODQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$941.0000 | Buy Now |
DISTI #
778-EA5R300PUXMODQ
|
Mouser Electronics | Safety Light Curtains EZ-ARRAY Receiver: 300 mm (11.8 in), Range: (matching emitter sold separately) 400 mm - 4 m, Input: 12-30 V dc, Outputs: 2 Solid-State PNP 2 Analog 0-10 V EIA-485, 8-pin M12 Integral QD | 0 |
|
$941.0000 | Order Now |