Part Details for EA5R450PIXMODSRQ by Banner Engineering Corp
Overview of EA5R450PIXMODSRQ by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EA5R450PIXMODSRQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6627
|
Newark | Ez-Array Receiver: 450 Mm (17.7 In.), Range: 30 Mm - 1500 Mm, Input: , Outputs: 2 Solid-State Pnp 2 Analog 4-20Ma Eia-4, Euro 8-Pin Quick-Disconnect |Banner Engineering EA5R450PIXMODSRQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,143.0000 | Buy Now |
DISTI #
778-EA5R450PIXMODSRQ
|
Mouser Electronics | Safety Light Curtains EZ-ARRAY Receiver: 450 mm (17.7 in), Range: 30-1500 mm, Input:, Outputs: 2 Solid-State PNP 2 Analog 4-20 mA EIA-4, 8-pin M12 Integral QD | 0 |
|
$1,143.0000 | Order Now |