Part Details for EA770-40003 by NAMCO Controls
Overview of EA770-40003 by NAMCO Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10042140-003CLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 22 Positions | |
610640003 | Amphenol Communications Solutions | QSFP+ 30AWG, 3meter passive | |
601740003 | Amphenol Communications Solutions | mini-SAS Copper Cable Assemblies 3G/6G, Mini-SAS to HD Mini-SAS Cable Assembly, 30 AWG, 1 meter, passive. |
Price & Stock for EA770-40003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$935.9100 / $1,601.4400 | Buy Now |