There are no models available for this part yet.
Overview of EAC-20-222 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EAC-20-222 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-2086-ND
|
DigiKey | LINE FILTER 250VDC/VAC 20A CHAS Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$25.2700 | Buy Now | |
DISTI #
436-EAC-20-222
|
Mouser Electronics | Power Line Filters EMI Filter RoHS: Compliant | 0 |
|
$23.6800 / $25.2500 | Order Now | |
DISTI #
71481494
|
RS | EMI Filter, Power Line, EAC Series | Cosel U.S.A. Inc. EAC-20-222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5600 / $26.1300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$20.9700 | Buy Now | ||
DISTI #
000000000003611968
|
Sager | Power Line Filters EMI Filter Min Qty: 1 | 0 |
|
$20.5100 | Buy Now | |
Neutron USA | Power Line Filters EMI Filter, 20 A 250VAC Single Stage Terminal Block | 9 |
|
$59.9900 | Buy Now |
CAD Models for EAC-20-222 by Cosel USA Inc
Part Data Attributes for EAC-20-222 by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
Approvals
|
UL; CSA; VDE; ENEC-10
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
30 mm
|
High Pot
|
2500 V
|
Leakage Current-Max
|
0.5 mA
|
Length
|
85 mm
|
Mounting Type
|
CHASSIS MOUNT
|
Operating Frequency
|
60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
20 A
|
Rated Voltage
|
250 V
|
Width
|
39 mm
|