Part Details for EAC-30-472 by Cosel USA Inc
Overview of EAC-30-472 by Cosel USA Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAC-30-472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2377
|
Newark | Power Line Filter, 1-Stage, 30A, 250V Rohs Compliant: Yes |Cosel EAC-30-472 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$24.5100 / $27.1400 | Buy Now |
DISTI #
1776-1219-ND
|
DigiKey | LINE FILTER 250VDC/VAC 30A CHAS Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$20.8375 / $26.1000 | Buy Now |
DISTI #
436-EAC-30-472
|
Mouser Electronics | Power Line Filters EMI Filter RoHS: Compliant | 22 |
|
$20.8300 / $25.6600 | Buy Now |
DISTI #
70277404
|
RS | Noise Filter 30A Single Phase EAC series | Cosel U.S.A. Inc. EAC-30-472 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$23.9600 / $26.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$21.6500 | Buy Now |
DISTI #
30619499
|
Verical | Power Line Filter EMI/EMC 60Hz 30A 250VAC/250VDC Terminal Block Chassis Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 99 |
|
$15.3750 / $20.2500 | Buy Now |
DISTI #
000000000003611982
|
Sager | Power Line Filters EMI Filter Min Qty: 1 | 0 |
|
$23.6500 / $24.0000 | Buy Now |
DISTI #
C1S151100075341
|
Chip1Stop | Power Line Filter EMI/EMC 60Hz 30A 250VAC/250VDC Terminal Block Flange Mount RoHS: Compliant pbFree: Yes Container: Bulk | 99 |
|
$12.3000 / $16.2000 | Buy Now |
|
Neutron USA | Power Line Filters EMI/EMC Filter, 1-Ph 250VAC/ 250VDC 30A, Cy: 4700pF, Leak C: 0.5/1mA for 125/250V 60Hz, 1-stage | 25 |
|
$59.9900 | Buy Now |
Part Details for EAC-30-472
EAC-30-472 CAD Models
EAC-30-472 Part Data Attributes:
|
EAC-30-472
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
EAC-30-472
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 1 mA | |
Length | 85 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Width | 39 mm |