There are no models available for this part yet.
Overview of EAD2-173-38917OO by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
READ2351JSP#GC1 | Renesas Electronics Corporation | Ultra-Small Low Voltage Drive Input Output Full Range CMOS Dual Operational Amplifier | |
READ2352JSP#GC3 | Renesas Electronics Corporation | High Drivability & High Slew Rate, Input Output Full Range, CMOS Dual Operational Amplifier | |
READ2304GSN#GC0 | Renesas Electronics Corporation | High Drivability and High Slew Rate, Input Output Full Range, CMOS Dual Operational Amplifier, VIO ≤±6mV, SR=8V/μs , GBW=6MHz |
Price & Stock for EAD2-173-38917OO by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EAD2-173-38917OO
|
TTI | Rack & Panel Connectors RACK AND PANEL CONNECTOR Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now |