Part Details for EAFL2016W21A0 by Everlight Electronics Co Ltd
Overview of EAFL2016W21A0 by Everlight Electronics Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAFL2016W21A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EAFL2016W21A0TR-ND
|
DigiKey | LED COOL WHITE 6000K 0806 Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6493 / $0.6753 | Buy Now |
DISTI #
EAFL2016W21A0
|
Avnet Americas | White Lighting LED - Tape and Reel (Alt: EAFL2016W21A0) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3660 / $0.7303 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.6770 | Buy Now |
|
Bristol Electronics | 3663 |
|
RFQ | ||
|
Quest Components | 1440 |
|
$0.7791 / $2.0776 | Buy Now |
Part Details for EAFL2016W21A0
EAFL2016W21A0 CAD Models
EAFL2016W21A0 Part Data Attributes
|
EAFL2016W21A0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EAFL2016W21A0
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | COOL WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.35 A | |
Forward Voltage-Max | 3.95 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 1.05 mm | |
Viewing Angle | 120 deg |
Alternate Parts for EAFL2016W21A0
This table gives cross-reference parts and alternative options found for EAFL2016W21A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EAFL2016W21A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHP-C06/UB01A-P01/TR | Single Color LED, White, T-1, 2.8mm, ROHS COMPLIANT, SMT, 3 PIN | Everlight Electronics Co Ltd | EAFL2016W21A0 vs EHP-C06/UB01A-P01/TR |
EAFL2016W16A0 | Single Color LED, | Everlight Electronics Co Ltd | EAFL2016W21A0 vs EAFL2016W16A0 |
NPW-RSD-TU-1 | Single Color LED, White, 3.3mm, 6 X 6 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | DOMINANT Opto Technologies | EAFL2016W21A0 vs NPW-RSD-TU-1 |
ASMT-MW09 | Single Color LED, Cool White, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | EAFL2016W21A0 vs ASMT-MW09 |
EHP-C06/UY01A-P01/TR | Single Color LED, White, T-1, 2.8mm, ROHS COMPLIANT, SMT, 3 PIN | Everlight Electronics Co Ltd | EAFL2016W21A0 vs EHP-C06/UY01A-P01/TR |
AT5050QW10ZS-RV | T-1 1/2 SINGLE COLOR LED, WHITE, 4mm, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Kingbright | EAFL2016W21A0 vs AT5050QW10ZS-RV |
ASMT-MW09 | SINGLE COLOR LED, COOL WHITE, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | EAFL2016W21A0 vs ASMT-MW09 |
EHP-C06/SUR01A-P01/TR | Single Color LED, White, T-1, 2.8mm, ROHS COMPLIANT, SMT, 3 PIN | Everlight Electronics Co Ltd | EAFL2016W21A0 vs EHP-C06/SUR01A-P01/TR |