Part Details for EAM-10-101 by Cosel USA Inc
Overview of EAM-10-101 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAM-10-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2094-ND
|
DigiKey | LINE FILTER 250VDC/VAC 10A CHAS Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$24.4400 | Buy Now |
DISTI #
436-EAM-10-101
|
Mouser Electronics | Power Line Filters EMI Filter RoHS: Compliant | 0 |
|
$21.6200 / $24.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.2800 | Buy Now |
DISTI #
000000000003612008
|
Sager | Power Line Filters EMI Filter Min Qty: 1 | 0 |
|
$22.1600 / $22.4900 | Buy Now |
Part Details for EAM-10-101
EAM-10-101 CAD Models
EAM-10-101 Part Data Attributes
|
EAM-10-101
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
EAM-10-101
Cosel USA Inc
Single Phase EMI Filter, 250V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 30 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.025 mA | |
Length | 85 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 39 mm |