Part Details for EAMC-42-50-12-14-U (ALTERNATE: 8099432) by Festo
Overview of EAMC-42-50-12-14-U (ALTERNATE: 8099432) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAMC-42-50-12-14-U (ALTERNATE: 8099432)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72257722
|
RS | Coupling for motor, holder 1: 12mm, holder 2: 14mm | Festo EAMC-42-50-12-14-U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.4400 | RFQ |