Part Details for EAMK-A-D50-64B (ALTERNATE: 2733780) by Festo
Overview of EAMK-A-D50-64B (ALTERNATE: 2733780) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EAMK-A-D50-64B (ALTERNATE: 2733780)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71231915
|
RS | Coupling Housing, for motor assy, 50mm cntr dia, motor IF 64mm B, D axis | Festo EAMK-A-D50-64B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$287.5400 | RFQ |