Part Details for EASV3010RGBA0 by Everlight Electronics Co Ltd
Overview of EASV3010RGBA0 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for EASV3010RGBA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-EASV3010RGBA0CT-ND
|
DigiKey | LED RGB CLEAR SMD R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1913 In Stock |
|
$0.1288 / $0.6400 | Buy Now |
DISTI #
EASV3010RGBA0
|
Avnet Americas | Chip Red/Green/Blue 625.5nm/535nm/475nm 25mA 4-Pin SMD T/R - Tape and Reel (Alt: EASV3010RGBA0) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.1420 | Buy Now |
DISTI #
638-EASV3010RGBA0
|
Mouser Electronics | Standard LEDs - SMD RoHS: Compliant | 0 |
|
$0.1080 / $0.1230 | Order Now |
|
Future Electronics | Red, Green, Blue (RGB) 620nm Red, 528nm Green, 470nm Blue LED Indication - Discr RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1280 / $0.1380 | Buy Now |
|
Bristol Electronics | 3530 |
|
RFQ | ||
|
Quest Components | 2824 |
|
$0.1400 / $0.7000 | Buy Now |
Part Details for EASV3010RGBA0
EASV3010RGBA0 CAD Models
EASV3010RGBA0 Part Data Attributes
|
EASV3010RGBA0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EASV3010RGBA0
Everlight Electronics Co Ltd
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | BRILLIANT RED/BRILLIANT GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.3 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 165.0/250.0/108.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/518/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |