Part Details for EB 2-CC 7 5 by Phoenix Contact
Overview of EB 2-CC 7 5 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB 2-CC 7 5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Insertion bridge - pitch: 7.5 mm - length: 16.5 mm - width: 11.7 mm - number of positions: 2 - color: gray RoHS: Compliant | 0 |
|
$1.4400 / $1.9200 | Buy Now |
|
Master Electronics | Insertion bridge - pitch: 7.5 mm - length: 16.5 mm - width: 11.7 mm - number of positions: 2 - color: gray RoHS: Compliant | 0 |
|
$1.4400 / $1.9200 | Buy Now |