Part Details for EB0102SB by Eltako Electronics
Overview of EB0102SB by Eltako Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB0102SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB0102SB
|
TME | Filament lamp: automotive, P32d-2, transparent, 85V, 35W, 4300K Min Qty: 1 | 3 |
|
$14.4800 / $16.7300 | Buy Now |