Part Details for EB0284-000 by TE Connectivity
Overview of EB0284-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB0284-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71719898
|
RS | CPGI-BAT-CLIP | TE Connectivity EB0284-000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5100 / $4.7900 | RFQ |
|
Onlinecomponents.com | Battery Clips - 20A - 1 Red And 1 Black. RoHS: Compliant |
20 In Stock |
|
$4.8200 / $13.8900 | Buy Now |
|
Master Electronics | Battery Clips - 20A - 1 Red And 1 Black. RoHS: Compliant |
20 In Stock |
|
$4.8200 / $13.8900 | Buy Now |