Part Details for EB10-10 by Phoenix Contact
Overview of EB10-10 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for EB10-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16 |
|
$7.5000 / $15.0000 | Buy Now | |
|
Quest Components | 2 |
|
$14.5488 / $15.5880 | Buy Now | |
DISTI #
0203137
|
TTI | Terminal Block Tools & Accessories 10 POSITION BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.3700 / $9.6000 | Buy Now |
Part Details for EB10-10
EB10-10 CAD Models
EB10-10 Part Data Attributes:
|
EB10-10
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
EB10-10
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | JUMPER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -60 °C |