Part Details for EB1216JA10-24.576M TR by Ecliptek Corporation
Overview of EB1216JA10-24.576M TR by Ecliptek Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB1216JA10-24.576M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6040
|
Newark | Ceramic Resonator, 24.576Mhz, Smd Rohs Compliant: Yes |Ecliptek EB1216JA10-24.576M TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5150 / $0.7380 | Buy Now |
DISTI #
2773-EB1216JA10-24.576MCT-ND
|
DigiKey | CRYSTAL 24.5760MHZ 10PF SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2922 In Stock |
|
$0.4027 / $0.7200 | Buy Now |
DISTI #
V72:2272_22336752
|
Arrow Electronics | Crystal Resonator 24.576MHz ±15ppm (Tol) ±30ppm (Stability) 10pF FUND 150Ohm Automotive AEC-Q200 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 1832 Container: Cut Strips | Americas - 232 |
|
$0.2265 / $0.2419 | Buy Now |
DISTI #
71340639
|
RS | Quartz Crystal Resonator, Auto Grade,1.6 x 1.2,4 Pad,15/30ppm, Temp -40/185F | Ecliptek EB1216JA10-24.576M TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4060 / $0.4780 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3440 | Buy Now |
DISTI #
29722737
|
Verical | Crystal Resonator 24.576MHz ±15ppm (Tol) ±30ppm (Stability) 10pF FUND 150Ohm Automotive AEC-Q200 4-Pin CSMD T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1832 | Americas - 232 |
|
$0.2265 / $0.2342 | Buy Now |
Part Details for EB1216JA10-24.576M TR
EB1216JA10-24.576M TR CAD Models
EB1216JA10-24.576M TR Part Data Attributes:
|
EB1216JA10-24.576M TR
Ecliptek Corporation
Buy Now
|
Compare Parts:
EB1216JA10-24.576M TR
Ecliptek Corporation
|
Samacsys Manufacturer | Ecliptek |