Part Details for EB1216YA10-26.000M TR by Abracon Corporation
Overview of EB1216YA10-26.000M TR by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB1216YA10-26.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB1216YA10-26.000M
|
Avnet Americas | Resonator, 26 MHz, SMD, 4 Pin, ± 30ppm, EB1216 - Tape and Reel (Alt: EB1216YA10-26.000M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
669-EB1216YA10-26T
|
Mouser Electronics | Resonators 26MHz 50ppm -40C +125C AEC-Q200 RoHS: Compliant | 0 |
|
$0.4130 | Order Now |
DISTI #
EB1216YA10-26.000M
|
Avnet Americas | Resonator, 26 MHz, SMD, 4 Pin, ± 30ppm, EB1216 - Tape and Reel (Alt: EB1216YA10-26.000M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |