Part Details for EB1221530000G by Anytek Technology Corporation Ltd
Overview of EB1221530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB1221530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB1221530000G-ND
|
DigiKey | TERM BLK 6P SIDE ENT 5.08MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2124 | Buy Now |
DISTI #
71863954
|
RS | TerminalBlock, EB-5.0-25PGreen, RAL6018-T, Trivalence-CrZincContact | Amphenol - Anytek EB1221530000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9600 | RFQ |
DISTI #
ANYEB1221530000G
|
Heilind Electronics | EB- 5.80- 26P GREEN - ZINC CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.0900 / $5.7300 | Buy Now | |
DISTI #
ANYEB1221530000G
|
Interstate Connecting Components | EB- 5.80- 26P GREEN - ZINC CO | 0 |
|
Buy Now |