There are no models available for this part yet.
Overview of EB13E2J2H-40.000MTR by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EB13E2J2H-40.000MTR by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
815-B132J2H40000MTR
|
Mouser Electronics | Standard Clock Oscillators Standard Clock Oscillator 40.000MHz SMD 2.5mm x 3.2mm 25ppm -40 C to +85 C RoHS: Compliant | 0 |
|
$0.6400 / $1.2300 | Order Now |
CAD Models for EB13E2J2H-40.000MTR by Abracon Corporation
Related Parts for EB13E2J2H-40.000MTR
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors