There are no models available for this part yet.
Overview of EB15E2C2H-66.666M TR by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EB15E2C2H-66.666M TR by Ecliptek Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70916615
|
RS | Standard Clock Oscillator 66.666MHz SMD 2.5mm x 3.2mm 100ppm -20oC to +70oC | Ecliptek EB15E2C2H-66.666M TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |