Part Details for EB2-4.5NU-L by World Products Inc
Overview of EB2-4.5NU-L by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB2-4.5NU-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.031A(COIL), 4.5VDC(COIL), 140mW(COIL), 1A(CONTACT), 220VDC(CONTACT), SURFACEMOUNT-STRAIGHT-NEC/TOKINis now NEXEM RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$1.4150 / $2.4100 | Buy Now |