Part Details for EB2-4.5NU by NEXEM
Overview of EB2-4.5NU by NEXEM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB2-4.5NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (14x11.5x5.6)mm SMD General Purpose Relay RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |