There are no models available for this part yet.
Overview of EB2-5NU-L by NEC Electronics Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EB2-5NU-L by NEC Electronics Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 847 |
|
RFQ | ||||
Bristol Electronics | 145 |
|
RFQ | ||||
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 1A (CONTACT), 220VDC (CONTACT), SURFACE MOUNT-STRAIGHT | 328 |
|
$1.4300 / $3.3000 | Buy Now | ||
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 1A (CONTACT), 220VDC (CONTACT), SURFACE MOUNT-STRAIGHT | 116 |
|
$1.5000 / $3.0000 | Buy Now | ||
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 1A (CONTACT), 220VDC (CONTACT), SURFACE MOUNT-STRAIGHT | 108 |
|
$2.2000 / $3.3000 | Buy Now | ||
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 1A (CONTACT), 220VDC (CONTACT), SURFACE MOUNT-STRAIGHT | 20 |
|
$2.4200 / $3.3000 | Buy Now |
CAD Models for EB2-5NU-L by NEC Electronics Group
Related Parts for EB2-5NU-L
-
EB2-5NUPower/Signal Relays
-
CC1206KKX7R7BB106Fixed Capacitors
-
53261-0271Headers and Edge Type Connectors
-
STM32F107VCT6Microcontrollers
-
1N4936GRectifier Diodes
-
5.0SMDJ51CATransient Suppressors
-
ERJ3EKF2003VFixed Resistors
-
1728365Terminals and Terminal Blocks
-
LMR14203XMKE/NOPBSwitching Regulator or Controllers