Part Details for EB2-5NU-L by NEXEM
Overview of EB2-5NU-L by NEXEM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB2-5NU-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0902
|
Newark | Signal Relay, Dpdt, 1A, 250Vac, Smd, Coil Voltage:5V, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Eb2 Series, Relay Mounting:Smd, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:250V, Contact Rohs Compliant: Yes |Nexem EB2-5NU-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $3.6600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 1A DPDT(14.3x11.5x7.5)mm SMD RoHS: Compliant |
310 In Stock |
|
$1.5900 / $8.1900 | Buy Now |
|
Master Electronics | Signal Relay 5VDC 1A DPDT(14.3x11.5x7.5)mm SMD RoHS: Compliant |
310 In Stock |
|
$1.5900 / $8.1900 | Buy Now |
Part Details for EB2-5NU-L
EB2-5NU-L CAD Models
EB2-5NU-L Part Data Attributes
|
EB2-5NU-L
NEXEM
Buy Now
|
Compare Parts:
EB2-5NU-L
NEXEM
|
Samacsys Manufacturer | NEXEM |