Part Details for EB20 by nVent Hoffman
Overview of EB20 by nVent Hoffman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EN80C186EB-20 | Rochester Electronics | Microprocessor, 16-Bit, 20MHz, CHMOS, PQCC84, LCC-84 | |
EN80C188EB-20 | Rochester Electronics LLC | 80C188EB - Microprocessor, 16-Bit | |
SiT3808AI-C2-33EB-20.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for EB20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y0990
|
Newark | Eb Earth Neut Busbar 20 Rohs Compliant: Yes |Nvent Hoffman EB20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |