There are no models available for this part yet.
Overview of EB2011P-A-J51A by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for EB2011P-A-J51A by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X9019
|
Newark | Light Touch Miniature Pushbutton |Nkk Switches EB2011P-A-J51A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 / $14.7700 | Buy Now | |
DISTI #
3937-EB2011P-A-J51A-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
397 In Stock |
|
$10.8727 / $16.0900 | Buy Now | |
DISTI #
EB2011P-A-J51A-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4600 | Buy Now | |
DISTI #
633-EB2011P-A-J51A
|
Mouser Electronics | Pushbutton Switches MINIATURE PUSHBUTTON BUSHING MOUNT RoHS: Compliant | 0 |
|
$7.9500 / $9.4600 | Order Now | |
DISTI #
71049350
|
RS | Switch, P/B, SPDT, ON-(ON),Blk Cap, High Rise, Blk Bzl W/O LED,3A,125VAC, Straight PC | NKK Switches EB2011P-A-J51A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3600 / $9.5500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$7.0200 | Buy Now | ||
DISTI #
EB2011P-A-J51A
|
TTI | Pushbutton Switches MINIATURE PUSHBUTTON BUSHING MOUNT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.7200 / $8.2100 | Buy Now | |
Powell Electronics | LIGHT TOUCH MINIATURE PUSHBUTTON Min Qty: 1 | 387 |
|
$5.9800 / $8.8500 | Buy Now |
CAD Models for EB2011P-A-J51A by NKK Switches
Part Data Attributes for EB2011P-A-J51A by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Material
|
BRASS
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
7.0104 mm
|
Body Height
|
3.4036 mm
|
Body Length or Diameter
|
10.9982 mm
|
Center Contact Material
|
COPPER
|
Center Contact Plating
|
SILVER
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
3A@125VAC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.01 mΩ
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
SILVER
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
PCB Hole Count
|
3
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Terminal Length
|
0.252 inch
|
Terminal Material
|
COPPER
|
Termination Type
|
SOLDER
|