There are no models available for this part yet.
Overview of EB2085-C-J32AC by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EB2085-C-J32AC by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EB2085-C-J32AC-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0407 | Buy Now | |
DISTI #
633-EB2085C-J32AC
|
Mouser Electronics | Pushbutton Switches ON-ON RED CAP BLACK BZL RED LED SNAP-IN RoHS: Compliant | 0 |
|
$10.7200 / $13.4000 | Order Now |
CAD Models for EB2085-C-J32AC by NKK Switches
Part Data Attributes for EB2085-C-J32AC by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Material
|
BRASS
|
Actuator Type
|
PUSHBUTTON
|
Body Height
|
4.4958 mm
|
Body Length or Diameter
|
13.9954 mm
|
Center Contact Material
|
COPPER
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
SILVER
|
Illumination
|
LED
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Action
|
ALTERNATE
|
Switch Function
|
DPDT
|
Switch Type
|
MINIATURE SWITCH
|
Terminal Length
|
0.157 inch
|
Terminal Material
|
COPPER
|
Termination Type
|
QUICK CONNECT
|
Alternate Parts for EB2085-C-J32AC
This table gives cross-reference parts and alternative options found for EB2085-C-J32AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB2085-C-J32AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB2085P-J31C-A | Pushbutton Switch, DPDT, On-on, Alternate, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2085-C-J32AC vs EB2085P-J31C-A |
EB2085-J43F-ACC | Pushbutton Switch, DPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2085-C-J32AC vs EB2085-J43F-ACC |
EB2085-J43C-ACF | Pushbutton Switch, DPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2085-C-J32AC vs EB2085-J43C-ACF |
EB2085P-J44B-AEE | Pushbutton Switch, DPDT, On-on, Alternate, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2085-C-J32AC vs EB2085P-J44B-AEE |
EB2085P-J34B-AEE | Pushbutton Switch, DPDT, On-on, Alternate, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2085-C-J32AC vs EB2085P-J34B-AEE |
EB2085-J53A-AFF | Pushbutton Switch, DPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2085-C-J32AC vs EB2085-J53A-AFF |
EB2085P-J21G-E | Pushbutton Switch, DPDT, On-on, Alternate, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2085-C-J32AC vs EB2085P-J21G-E |
EB2085-J53C-ACF | Pushbutton Switch, DPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2085-C-J32AC vs EB2085-J53C-ACF |
EB2085P-J43A-ACE | Pushbutton Switch, DPDT, On-on, Alternate, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | EB2085-C-J32AC vs EB2085P-J43A-ACE |
EB2085-J43E-ACC | Pushbutton Switch, DPDT, On-on, Alternate, Solder Lug Terminal, Panel Mount | NKK Switches | EB2085-C-J32AC vs EB2085-J43E-ACC |