-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-EB21A-05-C-ND
|
DigiKey | EURO BLOCK 5P Min Qty: 1 Lead time: 14 Weeks Container: Box |
751 In Stock |
|
$0.3334 / $0.7200 | Buy Now |
DISTI #
737-EB21A-05-C
|
Mouser Electronics | Pluggable Terminal Blocks EURO BLOCK 5P RoHS: Compliant | 0 |
|
$0.3290 / $0.7200 | Order Now |
DISTI #
74896261
|
RS | Terminal block, 5.00 mm pitch, 5 position | Adam Tech EB21A-05-C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.3810 | Buy Now |
|
Onlinecomponents.com | Euro Block 5Pos - Box RoHS: Compliant |
1007 In Stock |
|
$0.3086 / $0.4267 | Buy Now |
|
Master Electronics | Euro Block 5Pos - Box RoHS: Compliant |
1007 In Stock |
|
$0.3086 / $0.4267 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy