Part Details for EB2532JA12-24.576M TR by Abracon Corporation
Overview of EB2532JA12-24.576M TR by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB2532JA12-24.576M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB2532JA12-24.576M TR
|
Avnet Americas | Resonator, 24.576 MHz, SMD, 4 Pin, ± 15ppm, EB2532 - Tape and Reel (Alt: EB2532JA12-24.576M TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3484 / $0.3900 | Buy Now |
DISTI #
669-EB2532JA12-24.5T
|
Mouser Electronics | Resonators 24.576MHz 30ppm -40C +85C AEC-Q200 RoHS: Compliant | 0 |
|
$0.3640 / $0.3670 | Order Now |
DISTI #
EB2532JA12-24.576M TR
|
Avnet Americas | Resonator, 24.576 MHz, SMD, 4 Pin, ± 15ppm, EB2532 - Tape and Reel (Alt: EB2532JA12-24.576M TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3484 / $0.3900 | Buy Now |
DISTI #
EB2532JA12-24.576M TR
|
Avnet Abacus | Resonator, 24.576 MHz, SMD, 4 Pin, � 15ppm, EB2532 - Tape and Reel (Alt: EB2532JA12-24.576M TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |