Part Details for EB2532YA12-30.000M TR by Abracon Corporation
Overview of EB2532YA12-30.000M TR by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB2532YA12-30.000M TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB2532YA12-30.000M TR
|
Avnet Americas | Resonator, 30 MHz, SMD, 4 Pin, ± 30ppm, EB2532 - Tape and Reel (Alt: EB2532YA12-30.000M TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3618 / $0.4050 | Buy Now |
DISTI #
669-EB2532YA12-30T
|
Mouser Electronics | Resonators 30MHz 50ppm -40C +125C AEC-Q200 RoHS: Compliant | 174 |
|
$0.3800 / $0.6100 | Buy Now |
Part Details for EB2532YA12-30.000M TR
EB2532YA12-30.000M TR CAD Models
EB2532YA12-30.000M TR Part Data Attributes
|
EB2532YA12-30.000M TR
Abracon Corporation
Buy Now
|
Compare Parts:
EB2532YA12-30.000M TR
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |