Part Details for EB3-03-B by SPC Multicomp
Overview of EB3-03-B by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB3-03-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6758
|
Newark | Terminal Block, Eurostyle, 3 Position, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:3Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:3.81Mm Eb3 Series, Colour:Greenrohs Compliant: Yes |Multicomp EB3-03-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$0.2840 | Buy Now |
DISTI #
1705368
|
element14 Asia-Pacific | TERMINAL BLOCK, EUROSTYLE, 3 POSITION RoHS: Compliant Min Qty: 1 Container: Each | 74 |
|
$1.4400 | Buy Now |
DISTI #
1705368
|
Farnell | TERMINAL BLOCK, EUROSTYLE, 3 POSITION RoHS: Compliant Min Qty: 1000 Lead time: 38 Weeks, 2 Days Container: Each | 74 |
|
$1.4565 / $1.6072 | Buy Now |
Part Details for EB3-03-B
EB3-03-B CAD Models
EB3-03-B Part Data Attributes:
|
EB3-03-B
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
EB3-03-B
SPC Multicomp
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |