Part Details for EB3401530000G by Anytek Technology Corporation Ltd
Overview of EB3401530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB3401530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB3401530000G-ND
|
DigiKey | TERM BLK 17P SIDE ENTRY 5MM PCB Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6738 | Buy Now |
DISTI #
71863996
|
RS | TerminalBlock, EB-5.80-2,15PGreen, ZincContact | Amphenol - Anytek EB3401530000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5100 | RFQ |
DISTI #
ANYEB3401530000G
|
Heilind Electronics | EB- 5.0- 217P GREEN RAL6018T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 20A - 12-22 AWG - 5.0mm Pitch - 2 Rows - 17 Poles per Row - Green (RAL6018/T) - Trivalence-Cr Zinc Contact Bright-Tin plated clamp with Ni plted NL66 WITHOUT COVER RoHS: Compliant | 0 |
|
$4.7400 / $13.3100 | Buy Now |
DISTI #
ANYEB3401530000G
|
Interstate Connecting Components | EB- 5.0- 217P GREEN RAL6018T | 0 |
|
Buy Now |