Part Details for EB3C-R03AN by IDEC Corporation
Overview of EB3C-R03AN by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB3C-R03AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y9410
|
Newark | Discrete Input Barrier, 3Ch, Relay O/P, Signal Conditioner Input:-, Signal Conditioner Output:Relay, No. Of Output Channels:3Channels, Accuracy:-, Product Range:Eb3C Series Rohs Compliant: Yes |Idec EB3C-R03AN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$239.8400 / $252.4700 | Buy Now |
DISTI #
1885-1172-ND
|
DigiKey | 3-INPUT CHAN W RELAY Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
16 In Stock |
|
$234.6710 / $242.7600 | Buy Now |
DISTI #
199-EB3CR03AN
|
Mouser Electronics | Industrial Relays 3-Input Chan w relay | 25 |
|
$223.7800 / $241.7900 | Buy Now |
DISTI #
70733281
|
RS | Intrinsic Barrier 3 Channel | IDEC Corporation EB3C-R03AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$230.6200 / $242.7600 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 100 to 240VAC RoHS: Compliant |
12 In Stock |
|
$213.1200 / $240.5800 | Buy Now |
DISTI #
000000000005545811
|
Sager | Industrial Relays 3-Input Chan w relay Min Qty: 1 | 0 |
|
$242.5900 / $256.8600 | Buy Now |
|
Master Electronics | Electromechanical Relay 100 to 240VAC RoHS: Compliant |
12 In Stock |
|
$213.1200 / $240.5800 | Buy Now |
|
Neutron USA | Intrinsic Barrier 3 channel, Relay Output, 100 to 240 Vac | 50 |
|
$576.7800 | Buy Now |