Part Details for EB3C-R10A by IDEC Corporation
Overview of EB3C-R10A by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB3C-R10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 1.2KOhm 3A SPST-NO(171.5x75x77.5)mm DIN Rail Relay Barrier RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003374259
|
Sager | Industrial Relays Intrinsic Barrier 10 Channel | 0 |
|
Buy Now |