Part Details for EB3P-LAN1-R by IDEC Corporation
Overview of EB3P-LAN1-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB3P-LAN1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M0332
|
Newark | 30Mm Red Intrinsically-Safe Pi Rohs Compliant: Yes |Idec EB3P-LAN1-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.1600 / $76.2200 | Buy Now |
DISTI #
1885-EB3P-LAN1-R-ND
|
DigiKey | 30MM RED INTRINSICALLY-SAFE PI Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.8900 | Buy Now |
DISTI #
199-EB3PLAN1R
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm RED Intrinsically-Safe Pi | 1 |
|
$60.5800 / $67.2000 | Buy Now |
DISTI #
71622159
|
RS | Panel Mount Indicator 30mm Red Intrinsically-Safe Pi | IDEC Corporation EB3P-LAN1-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.1700 / $64.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.4500 / $68.1100 | Buy Now |
DISTI #
000000000003374287
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 30mm RED Intrinsically-Safe Pi Min Qty: 1 | 0 |
|
$58.5800 / $64.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.4500 / $68.1100 | Buy Now |