Part Details for EB3P-LAN1-W by IDEC Corporation
Overview of EB3P-LAN1-W by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB3P-LAN1-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-EB3P-LAN1-W-ND
|
DigiKey | 30MM PL INTRINSICALLY-SAFE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.0600 | Buy Now |
DISTI #
199-EB3PLAN1W
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm PL Intrinsically-Safe | 0 |
|
$48.6800 / $60.8900 | Order Now |
DISTI #
71620437
|
RS | Panel Mount Indicator 30mm PL Intrinsically-Safe | IDEC Corporation EB3P-LAN1-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.5200 / $58.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.6200 / $61.7200 | Buy Now |
DISTI #
000000000005149622
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 30mm PL Intrinsically-Safe Min Qty: 1 | 0 |
|
$53.0700 / $58.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.6200 / $61.7200 | Buy Now |