Part Details for EB3P-LAN1-Y by IDEC Corporation
Overview of EB3P-LAN1-Y by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB3P-LAN1-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-EB3P-LAN1-Y-ND
|
DigiKey | 30MM YELLOW INTRINSICALLY-SAFE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.2500 | Buy Now |
DISTI #
199-EB3PLAN1Y
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 30mm Yellow Intrinsically-Safe | 0 |
|
$51.1500 / $63.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.9900 / $64.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.9900 / $64.8500 | Buy Now |