Part Details for EB40100S2-0000-999 by SUNON USA
Overview of EB40100S2-0000-999 by SUNON USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB40100S2-0000-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1924831
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9943 / $3.8676 | Buy Now |
DISTI #
1924831
|
Farnell | FAN, 40X40X10MM, 5VDC, 7CFM, 27DBA RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$3.6715 / $6.1191 | Buy Now |
Part Details for EB40100S2-0000-999
EB40100S2-0000-999 CAD Models
EB40100S2-0000-999 Part Data Attributes
|
EB40100S2-0000-999
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
EB40100S2-0000-999
SUNON USA
DC Fan, Axial Construction, 0.205A, 5V, 1.02W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Airflow | 7 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 40 mm | |
Length | 40 mm | |
Noise | 27 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 2.79 mmH2O | |
Rated Current | 0.205 A | |
Rated Power | 1.02 W | |
Rated Voltage | 5 V | |
Speed | 5800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 17 g | |
Width | 10 mm |