Part Details for EB41M2424 by Easy Braid Co
Overview of EB41M2424 by Easy Braid Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB41M2424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH1928
|
Newark | Stencil Roll, 24"x23.62", 0.765"id, 55 L, Accessory Type:Stencil Roll, For Use With:Mpm Printers Rohs Compliant: Yes |Easybraid EB41M2424 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7600 | Buy Now |
DISTI #
EB41M2424-ND
|
DigiKey | STENCIL ROLL MPM 600/609/41MM Min Qty: 16 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$31.6494 | Buy Now |
DISTI #
417-409
|
Techni-Tool, Inc. | EasyBraid EB41M2424 Stencil Roll, MPM, 24" x 23.62", 0.765" Core Id, 55 ft Long | 5 |
|
$28.7500 | Buy Now |
DISTI #
417-409
|
TestEquity LLC | EasyBraid EB41M2424 Stencil Roll, MPM, 24" x 23.62", 0.765" Core Id, 55 ft Long | 5 |
|
$28.7500 | Buy Now |