Part Details for EB44-04-G by SPC Multicomp
Overview of EB44-04-G by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB44-04-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R6795
|
Newark | Terminal Block, Eurostyle, 4 Position, 24-8Awg, Pitch Spacing:7.62Mm, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:32A, Colour:Green Rohs Compliant: Yes |Multicomp EB44-04-G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$5.6784 | Buy Now |
|
Quest Components | 39 |
|
$2.0850 / $4.1700 | Buy Now | |
|
Quest Components | 2 |
|
$5.0700 / $7.6050 | Buy Now |