Part Details for EB45100S2-000U-999 by SUNON USA
Overview of EB45100S2-000U-999 by SUNON USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for EB45100S2-000U-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-EB45100S2-000U-999-ND
|
DigiKey | Thermal Products Min Qty: 1152 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6481 | Buy Now |
DISTI #
EB45100S2-000U-999
|
Avnet Americas | DC Fan Sleeve Bearing 5V 0.24A 1.2W 5000RPM 9.2CFM 27dBA Flange Mount - Bulk (Alt: EB45100S2-000U-999) RoHS: Compliant Min Qty: 1152 Package Multiple: 384 Container: Bulk | 0 |
|
$1.9966 / $4.7880 | Buy Now |
DISTI #
EB45100S2-000U-999
|
Avnet Americas | DC Fan Sleeve Bearing 5V 240mA 1.2W 5000RPM 9.2CFM 27dBA Panel Mount - Bulk (Alt: EB45100S2-000U-999) RoHS: Compliant Min Qty: 1152 Package Multiple: 384 Container: Bulk | 0 |
|
$2.4656 / $3.2832 | Buy Now |
DISTI #
369-EB45100S2000U999
|
Mouser Electronics | DC Fans Axial Fan, 45x45x10mm, 5VDC, 9.2CFM, 1.2W, 27dBA, 0.12"H2O, Sleeve, Wire RoHS: Compliant | 0 |
|
$5.0400 | Order Now |
DISTI #
71326720
|
RS | Fan, DC,5V,9.2CFM,240A,1.20W,5000RPM,27.0dBA, SLEEVE,45X45X10mm, Standard | Sunon Fans EB45100S2-000U-999 RoHS: Compliant Min Qty: 384 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8300 / $10.1100 | Buy Now |
DISTI #
000000000003497141
|
Sager | DC Fans Axial Fan, 45x45x10mm, 5VDC, 9.2CFM, 1.2W, 27dBA, 0.12H2O, Sleeve, Wire Min Qty: 1 | 0 |
|
$4.0900 / $4.7000 | Buy Now |